


SIT8924BA-11-18E-33.333333 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-11-18E-33.333333-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-11-18E-33.333333 |
Description | MEMS OSC XO 33.333333MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33.333333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,74400 € | 37,44 € |
| 25 | 3,54120 € | 88,53 € |
| 50 | 3,39460 € | 169,73 € |
| 100 | 3,25440 € | 325,44 € |
| 250 | 3,07800 € | 769,50 € |
| 500 | 2,95106 € | 1.475,53 € |
| 1.000 | 2,82946 € | 2.829,46 € |
| 2.500 | 2,67660 € | 6.691,50 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |




