
SIT8924AM-82-33E-48.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924AM-82-33E-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924AM-82-33E-48.000000 |
Description | MEMS OSC XO 48.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,15000 € | 7,15 € |
10 | 6,22100 € | 62,21 € |
25 | 5,88280 € | 147,07 € |
50 | 5,63980 € | 281,99 € |
100 | 5,40710 € | 540,71 € |
250 | 5,11436 € | 1.278,59 € |
500 | 4,90372 € | 2.451,86 € |
1.000 | 4,70207 € | 4.702,07 € |
Unit Price without VAT: | 7,15000 € |
---|---|
Unit Price with VAT: | 8,50850 € |