
SIT8924AM-73-18E-5.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924AM-73-18E-5.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924AM-73-18E-5.000000 |
Description | MEMS OSC XO 5.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 5 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924AM-73-18E-5.000000 Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Current - Supply (Max) 4.5mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 3.8mA |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,60000 € | 18,60 € |
| 10 | 16,16600 € | 161,66 € |
| 25 | 15,29080 € | 382,27 € |
| 50 | 14,66060 € | 733,03 € |
| 100 | 14,05730 € | 1.405,73 € |
| 250 | 13,29884 € | 3.324,71 € |
| 500 | 13,08640 € | 6.543,20 € |
| Unit Price without VAT: | 18,60000 € |
|---|---|
| Unit Price with VAT: | 22,13400 € |

