
SIT8924AM-72-33N-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924AM-72-33N-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924AM-72-33N-100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,83000 € | 6,83 € |
| 10 | 5,93600 € | 59,36 € |
| 25 | 5,61360 € | 140,34 € |
| 50 | 5,38200 € | 269,10 € |
| 100 | 5,15970 € | 515,97 € |
| 250 | 4,88032 € | 1.220,08 € |
| 500 | 4,67932 € | 2.339,66 € |
| 1.000 | 4,48685 € | 4.486,85 € |
| Unit Price without VAT: | 6,83000 € |
|---|---|
| Unit Price with VAT: | 8,12770 € |

