


SIT8924AM-12-33N-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924AM-12-33N-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924AM-12-33N-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924AM-12-33N-25.000000 Models |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 6,20600 € | 62,06 € |
| 25 | 5,86880 € | 146,72 € |
| 50 | 5,62640 € | 281,32 € |
| 100 | 5,39410 € | 539,41 € |
| 250 | 5,10212 € | 1.275,53 € |
| 500 | 4,89200 € | 2.446,00 € |
| 1.000 | 4,69079 € | 4.690,79 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |

