


SIT8924AM-12-25E-48.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924AM-12-25E-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924AM-12-25E-48.000000 |
Description | MEMS OSC XO 48.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,93000 € | 6,93 € |
10 | 6,02300 € | 60,23 € |
25 | 5,69560 € | 142,39 € |
50 | 5,46020 € | 273,01 € |
100 | 5,23490 € | 523,49 € |
250 | 4,95148 € | 1.237,87 € |
500 | 4,74754 € | 2.373,77 € |
1.000 | 4,55228 € | 4.552,28 € |
Unit Price without VAT: | 6,93000 € |
---|---|
Unit Price with VAT: | 8,24670 € |