
SIT8924AA-72-XXE-26.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924AA-72-XXE-26.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924AA-72-XXE-26.000000 |
Description | MEMS OSC XO 26.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,95000 € | 3,95 € |
10 | 3,42600 € | 34,26 € |
25 | 3,23960 € | 80,99 € |
50 | 3,10600 € | 155,30 € |
100 | 2,97760 € | 297,76 € |
250 | 2,81612 € | 704,03 € |
500 | 2,69996 € | 1.349,98 € |
1.000 | 2,58869 € | 2.588,69 € |
2.500 | 2,44879 € | 6.121,97 € |
Unit Price without VAT: | 3,95000 € |
---|---|
Unit Price with VAT: | 4,70050 € |