4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8924AA-72-33E-27.000000

DigiKey Part Number
1473-SIT8924AA-72-33E-27.000000-ND
Manufacturer
Manufacturer Product Number
SIT8924AA-72-33E-27.000000
Description
MEMS OSC XO 27.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
27 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
13,97000 €3,97 €
103,45000 €34,50 €
253,26200 €81,55 €
503,12720 €156,36 €
1002,99810 €299,81 €
2502,83548 €708,87 €
5002,71854 €1.359,27 €
1.0002,60649 €2.606,49 €
2.5002,46564 €6.164,10 €
Manufacturers Standard Package
Unit Price without VAT:3,97000 €
Unit Price with VAT:4,72430 €