
SIT8921AM-82-25E-125.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8921AM-82-25E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8921AM-82-25E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,94000 € | 4,94 € |
10 | 4,29500 € | 42,95 € |
25 | 4,06200 € | 101,55 € |
50 | 3,89380 € | 194,69 € |
100 | 3,73310 € | 373,31 € |
250 | 3,53076 € | 882,69 € |
500 | 3,38522 € | 1.692,61 € |
1.000 | 3,24581 € | 3.245,81 € |
2.500 | 3,07392 € | 7.684,80 € |
Unit Price without VAT: | 4,94000 € |
---|---|
Unit Price with VAT: | 5,87860 € |