
SIT8921AM-22-33S-128.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8921AM-22-33S-128.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8921AM-22-33S-128.000000 |
Description | MEMS OSC XO 128.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 128 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 6,20500 € | 62,05 € |
| 25 | 5,86840 € | 146,71 € |
| 50 | 5,62580 € | 281,29 € |
| 100 | 5,39370 € | 539,37 € |
| 250 | 5,10164 € | 1.275,41 € |
| 500 | 4,89156 € | 2.445,78 € |
| 1.000 | 4,69037 € | 4.690,37 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |

