
SIT8920BML71-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BML71-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BML71-33E-25.000000 |
Description | MEMS OSC XO 25.000MHZ SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 4.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 10 | 4,51700 € | 45,17 € |
| 25 | 4,27200 € | 106,80 € |
| 50 | 4,09540 € | 204,77 € |
| 100 | 3,92640 € | 392,64 € |
| 250 | 3,71360 € | 928,40 € |
| 500 | 3,56052 € | 1.780,26 € |
| 1.000 | 3,41388 € | 3.413,88 € |
| 2.500 | 3,22957 € | 8.073,92 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,18800 € |

