
SIT8920BML22-33E-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BML22-33E-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BML22-33E-16.000000 |
Description | MEMS OSC XO 16.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 4.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,85000 € | 20,85 € |
| 10 | 18,12400 € | 181,24 € |
| 25 | 17,14240 € | 428,56 € |
| 50 | 16,43640 € | 821,82 € |
| 100 | 15,76020 € | 1.576,02 € |
| 250 | 14,91028 € | 3.727,57 € |
| 500 | 14,88230 € | 7.441,15 € |
| Unit Price without VAT: | 20,85000 € |
|---|---|
| Unit Price with VAT: | 24,81150 € |

