
SIT8920BML21-33N-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BML21-33N-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BML21-33N-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 10 | 6,09400 € | 60,94 € |
| 25 | 5,76320 € | 144,08 € |
| 50 | 5,52520 € | 276,26 € |
| 100 | 5,29730 € | 529,73 € |
| 250 | 5,01044 € | 1.252,61 € |
| 500 | 4,80412 € | 2.402,06 € |
| 1.000 | 4,60653 € | 4.606,53 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,34190 € |

