
SIT8920BM-82-XXE-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-82-XXE-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-82-XXE-16.000000 |
Description | MEMS OSC XO 16.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 4,32500 € | 43,25 € |
| 25 | 4,08960 € | 102,24 € |
| 50 | 3,92060 € | 196,03 € |
| 100 | 3,75870 € | 375,87 € |
| 250 | 3,55504 € | 888,76 € |
| 500 | 3,40850 € | 1.704,25 € |
| 1.000 | 3,26814 € | 3.268,14 € |
| 2.500 | 3,09506 € | 7.737,65 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |

