
SIT8920BM-32-18E-66.666667_6 | |
---|---|
DigiKey Part Number | 1473-SIT8920BM-32-18E-66.666667_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-32-18E-66.666667_6 |
Description | MEMS OSC XO 66.666667MHZ LVCMOS |
Customer Reference | |
Detailed Description | 66.666667 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 66.666667 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,94000 € | 4,94 € |
10 | 4,29300 € | 42,93 € |
25 | 4,06040 € | 101,51 € |
50 | 3,89260 € | 194,63 € |
100 | 3,73190 € | 373,19 € |
250 | 3,52960 € | 882,40 € |
500 | 3,38408 € | 1.692,04 € |
1.000 | 3,24473 € | 3.244,73 € |
2.500 | 3,07278 € | 7.681,95 € |
Unit Price without VAT: | 4,94000 € |
---|---|
Unit Price with VAT: | 5,87860 € |