


SIT8920BM-12-33E-1.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8920BM-12-33E-1.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-12-33E-1.000000 |
Description | MEMS OSC XO 1.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,94000 € | 4,94 € |
10 | 4,29200 € | 42,92 € |
25 | 4,05920 € | 101,48 € |
50 | 3,89140 € | 194,57 € |
100 | 3,73070 € | 373,07 € |
250 | 3,52844 € | 882,11 € |
500 | 3,38300 € | 1.691,50 € |
1.000 | 3,24368 € | 3.243,68 € |
2.500 | 3,07164 € | 7.679,10 € |
Unit Price without VAT: | 4,94000 € |
---|---|
Unit Price with VAT: | 5,87860 € |