
SIT8920AMA83-33E-4.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920AMA83-33E-4.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920AMA83-33E-4.000000 |
Description | MEMS OSC XO 4.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,97200 € | 39,72 € |
| 25 | 3,75600 € | 93,90 € |
| 50 | 3,60060 € | 180,03 € |
| 100 | 3,45170 € | 345,17 € |
| 250 | 3,26464 € | 816,16 € |
| 500 | 3,13002 € | 1.565,01 € |
| 1.000 | 3,00108 € | 3.001,08 € |
| 2.500 | 2,83900 € | 7.097,50 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |

