
SIT8920AM-83-33E-30.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920AM-83-33E-30.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920AM-83-33E-30.000000 |
Description | MEMS OSC XO 30.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 30 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 4,00800 € | 40,08 € |
| 25 | 3,79080 € | 94,77 € |
| 50 | 3,63400 € | 181,70 € |
| 100 | 3,48380 € | 348,38 € |
| 250 | 3,29500 € | 823,75 € |
| 500 | 3,15912 € | 1.579,56 € |
| 1.000 | 3,02898 € | 3.028,98 € |
| 2.500 | 2,86540 € | 7.163,50 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

