
SIT8920AM-81-33N-10.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8920AM-81-33N-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920AM-81-33N-10.000000 |
Description | MEMS OSC XO 10.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,04000 € | 5,04 € |
10 | 4,38700 € | 43,87 € |
25 | 4,14880 € | 103,72 € |
50 | 3,97720 € | 198,86 € |
100 | 3,81280 € | 381,28 € |
250 | 3,60624 € | 901,56 € |
500 | 3,45758 € | 1.728,79 € |
1.000 | 3,31523 € | 3.315,23 € |
2.500 | 3,14796 € | 7.869,90 € |
Unit Price without VAT: | 5,04000 € |
---|---|
Unit Price with VAT: | 5,99760 € |