
SIT8920AM-73-18E-80.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8920AM-73-18E-80.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920AM-73-18E-80.000000 |
Description | MEMS OSC XO 80.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 80 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,61000 € | 4,61 € |
10 | 4,00500 € | 40,05 € |
25 | 3,78800 € | 94,70 € |
50 | 3,63140 € | 181,57 € |
100 | 3,48130 € | 348,13 € |
250 | 3,29264 € | 823,16 € |
500 | 3,15688 € | 1.578,44 € |
1.000 | 3,02684 € | 3.026,84 € |
2.500 | 2,86336 € | 7.158,40 € |
Unit Price without VAT: | 4,61000 € |
---|---|
Unit Price with VAT: | 5,48590 € |