
SIT8920AM-72-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920AM-72-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920AM-72-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,28000 € | 17,28 € |
| 10 | 15,02100 € | 150,21 € |
| 25 | 14,20760 € | 355,19 € |
| 50 | 13,62200 € | 681,10 € |
| 100 | 13,06130 € | 1.306,13 € |
| 250 | 12,35632 € | 3.089,08 € |
| 500 | 12,04826 € | 6.024,13 € |
| Unit Price without VAT: | 17,28000 € |
|---|---|
| Unit Price with VAT: | 20,56320 € |

