
SIT8920AM-23-33S-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920AM-23-33S-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920AM-23-33S-8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,42000 € | 19,42 € |
| 10 | 16,88200 € | 168,82 € |
| 25 | 15,96720 € | 399,18 € |
| 50 | 15,30960 € | 765,48 € |
| 100 | 14,67960 € | 1.467,96 € |
| 250 | 13,88768 € | 3.471,92 € |
| 500 | 13,73970 € | 6.869,85 € |
| Unit Price without VAT: | 19,42000 € |
|---|---|
| Unit Price with VAT: | 23,10980 € |

