
SIT8920AM-22-33E-3.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920AM-22-33E-3.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920AM-22-33E-3.000000 |
Description | MEMS OSC XO 3.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 3 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 10 | 5,96600 € | 59,66 € |
| 25 | 5,64280 € | 141,07 € |
| 50 | 5,40940 € | 270,47 € |
| 100 | 5,18630 € | 518,63 € |
| 250 | 4,90544 € | 1.226,36 € |
| 500 | 4,70344 € | 2.351,72 € |
| 1.000 | 4,50999 € | 4.509,99 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |

