
SIT8920AM-21-33N-40.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8920AM-21-33N-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920AM-21-33N-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,08000 € | 7,08 € |
10 | 6,15000 € | 61,50 € |
25 | 5,81680 € | 145,42 € |
50 | 5,57660 € | 278,83 € |
100 | 5,34650 € | 534,65 € |
250 | 5,05700 € | 1.264,25 € |
500 | 4,84876 € | 2.424,38 € |
1.000 | 4,64935 € | 4.649,35 € |
Unit Price without VAT: | 7,08000 € |
---|---|
Unit Price with VAT: | 8,42520 € |