


SIT8920AM-13-33N-11.059200 | |
|---|---|
DigiKey Part Number | 1473-SIT8920AM-13-33N-11.059200-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920AM-13-33N-11.059200 |
Description | MEMS OSC XO 11.0592MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,98000 € | 16,98 € |
| 10 | 14,76200 € | 147,62 € |
| 25 | 13,96200 € | 349,05 € |
| 50 | 13,38620 € | 669,31 € |
| 100 | 12,83510 € | 1.283,51 € |
| 250 | 12,14224 € | 3.035,56 € |
| 500 | 11,80218 € | 5.901,09 € |
| Unit Price without VAT: | 16,98000 € |
|---|---|
| Unit Price with VAT: | 20,20620 € |

