


SIT8920AM-13-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920AM-13-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920AM-13-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,96800 € | 39,68 € |
| 25 | 3,75320 € | 93,83 € |
| 50 | 3,59800 € | 179,90 € |
| 100 | 3,44920 € | 344,92 € |
| 250 | 3,26228 € | 815,57 € |
| 500 | 3,12778 € | 1.563,89 € |
| 1.000 | 2,99896 € | 2.998,96 € |
| 2.500 | 2,83698 € | 7.092,45 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

