


SIT8920AM-13-33E-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920AM-13-33E-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920AM-13-33E-100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 € | 16,85 € |
| 10 | 14,64500 € | 146,45 € |
| 25 | 13,85080 € | 346,27 € |
| 50 | 13,28000 € | 664,00 € |
| 100 | 12,73320 € | 1.273,32 € |
| 250 | 12,04588 € | 3.011,47 € |
| 500 | 11,70850 € | 5.854,25 € |
| Unit Price without VAT: | 16,85000 € |
|---|---|
| Unit Price with VAT: | 20,05150 € |

