


SIT8920AM-12-33E-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920AM-12-33E-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920AM-12-33E-8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 4,25300 € | 42,53 € |
| 25 | 4,02160 € | 100,54 € |
| 50 | 3,85540 € | 192,77 € |
| 100 | 3,69630 € | 369,63 € |
| 250 | 3,49596 € | 873,99 € |
| 500 | 3,35184 € | 1.675,92 € |
| 1.000 | 3,21380 € | 3.213,80 € |
| 2.500 | 3,04335 € | 7.608,38 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

