
SIT8919BA-21-33E-135.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8919BA-21-33E-135.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8919BA-21-33E-135.000000 |
Description | MEMS OSC XO 135.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 135 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 135 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,28000 € | 4,28 € |
10 | 3,71900 € | 37,19 € |
25 | 3,51640 € | 87,91 € |
50 | 3,37100 € | 168,55 € |
100 | 3,23170 € | 323,17 € |
250 | 3,05652 € | 764,13 € |
500 | 2,93046 € | 1.465,23 € |
1.000 | 2,80971 € | 2.809,71 € |
2.500 | 2,65792 € | 6.644,80 € |
Unit Price without VAT: | 4,28000 € |
---|---|
Unit Price with VAT: | 5,09320 € |