
SIT8918BEU23-33N-11.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BEU23-33N-11.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BEU23-33N-11.000000 |
Description | MEMS OSC XO 11.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 11 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 7,30100 € | 73,01 € |
| 25 | 6,90480 € | 172,62 € |
| 50 | 6,61980 € | 330,99 € |
| 100 | 6,34650 € | 634,65 € |
| 250 | 6,00312 € | 1.500,78 € |
| 500 | 5,75604 € | 2.878,02 € |
| 1.000 | 5,51945 € | 5.519,45 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |

