


SIT8918BEF12-33S-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BEF12-33S-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BEF12-33S-8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 8.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,19300 € | 21,93 € |
| 25 | 2,07360 € | 51,84 € |
| 50 | 1,98780 € | 99,39 € |
| 100 | 1,90560 € | 190,56 € |
| 250 | 1,80224 € | 450,56 € |
| 500 | 1,72780 € | 863,90 € |
| 1.000 | 1,65650 € | 1.656,50 € |
| 2.500 | 1,56682 € | 3.917,05 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

