
SIT8918BEB73-33E-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BEB73-33E-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BEB73-33E-16.000000 |
Description | MEMS OSC XO 16.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 4.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 6,24600 € | 62,46 € |
| 25 | 5,90680 € | 147,67 € |
| 50 | 5,66280 € | 283,14 € |
| 100 | 5,42910 € | 542,91 € |
| 250 | 5,13508 € | 1.283,77 € |
| 500 | 4,92364 € | 2.461,82 € |
| 1.000 | 4,72114 € | 4.721,14 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |

