
SIT8918BE-72-33N-7.372800 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-72-33N-7.372800-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-72-33N-7.372800 |
Description | MEMS OSC XO 7.3728MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,46000 € | 8,46 € |
| 10 | 7,35000 € | 73,50 € |
| 25 | 6,95120 € | 173,78 € |
| 50 | 6,66420 € | 333,21 € |
| 100 | 6,38930 € | 638,93 € |
| 250 | 6,04356 € | 1.510,89 € |
| 500 | 5,79484 € | 2.897,42 € |
| 1.000 | 5,55668 € | 5.556,68 € |
| Unit Price without VAT: | 8,46000 € |
|---|---|
| Unit Price with VAT: | 10,06740 € |

