
SIT8918BE-72-33N-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-72-33N-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-72-33N-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,10800 € | 21,08 € |
| 25 | 1,99400 € | 49,85 € |
| 50 | 1,91140 € | 95,57 € |
| 100 | 1,83240 € | 183,24 € |
| 250 | 1,73292 € | 433,23 € |
| 500 | 1,66136 € | 830,68 € |
| 1.000 | 1,59280 € | 1.592,80 € |
| 2.500 | 1,50658 € | 3.766,45 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

