
SIT8918BE-71-33N-8.704000_6 | |
---|---|
DigiKey Part Number | 1473-SIT8918BE-71-33N-8.704000_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-71-33N-8.704000_6 |
Description | MEMS OSC XO 8.7040MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 8.704 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8.704 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,53000 € | 2,53 € |
10 | 2,20200 € | 22,02 € |
25 | 2,08240 € | 52,06 € |
50 | 1,99620 € | 99,81 € |
100 | 1,91360 € | 191,36 € |
250 | 1,80968 € | 452,42 € |
500 | 1,73496 € | 867,48 € |
1.000 | 1,66337 € | 1.663,37 € |
2.500 | 1,57334 € | 3.933,35 € |
Unit Price without VAT: | 2,53000 € |
---|---|
Unit Price with VAT: | 3,01070 € |