
SIT8918BE-71-33E-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-71-33E-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-71-33E-8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 7,70100 € | 77,01 € |
| 25 | 7,28320 € | 182,08 € |
| 50 | 6,98260 € | 349,13 € |
| 100 | 6,69450 € | 669,45 € |
| 250 | 6,33232 € | 1.583,08 € |
| 500 | 6,07174 € | 3.035,87 € |
| 1.000 | 5,82223 € | 5.822,23 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |

