
SIT8918BE-33-33E-30.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-33-33E-30.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-33-33E-30.000000 |
Description | MEMS OSC XO 30.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 6,79900 € | 67,99 € |
| 25 | 6,43040 € | 160,76 € |
| 50 | 6,16480 € | 308,24 € |
| 100 | 5,91050 € | 591,05 € |
| 250 | 5,59056 € | 1.397,64 € |
| 500 | 5,36038 € | 2.680,19 € |
| 1.000 | 5,13998 € | 5.139,98 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |

