
SIT8918BE-33-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-33-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-33-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,77100 € | 17,71 € |
| 25 | 1,67480 € | 41,87 € |
| 50 | 1,60580 € | 80,29 € |
| 100 | 1,53930 € | 153,93 € |
| 250 | 1,45576 € | 363,94 € |
| 500 | 1,39562 € | 697,81 € |
| 1.000 | 1,33801 € | 1.338,01 € |
| 2.500 | 1,26554 € | 3.163,85 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

