
SIT8918BE-33-18E-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-33-18E-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-33-18E-100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,84200 € | 18,42 € |
| 25 | 1,74200 € | 43,55 € |
| 50 | 1,67000 € | 83,50 € |
| 100 | 1,60090 € | 160,09 € |
| 250 | 1,51400 € | 378,50 € |
| 500 | 1,45146 € | 725,73 € |
| 1.000 | 1,39153 € | 1.391,53 € |
| 2.500 | 1,31617 € | 3.290,43 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

