
SIT8918BE-31-XXE-10.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8918BE-31-XXE-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-31-XXE-10.000000 |
Description | MEMS OSC XO 10.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,54000 € | 2,54 € |
10 | 2,20400 € | 22,04 € |
25 | 2,08360 € | 52,09 € |
50 | 1,99740 € | 99,87 € |
100 | 1,91490 € | 191,49 € |
250 | 1,81096 € | 452,74 € |
500 | 1,73618 € | 868,09 € |
1.000 | 1,66453 € | 1.664,53 € |
2.500 | 1,57444 € | 3.936,10 € |
Unit Price without VAT: | 2,54000 € |
---|---|
Unit Price with VAT: | 3,02260 € |