
SIT8918BE-31-25N-2.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-31-25N-2.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-31-25N-2.000000 |
Description | MEMS OSC XO 2.0000MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 2 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,21100 € | 22,11 € |
| 25 | 2,09040 € | 52,26 € |
| 50 | 2,00400 € | 100,20 € |
| 100 | 1,92110 € | 192,11 € |
| 250 | 1,81688 € | 454,22 € |
| 500 | 1,74184 € | 870,92 € |
| 1.000 | 1,66996 € | 1.669,96 € |
| 2.500 | 1,57958 € | 3.948,95 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

