
SIT8918BE-28-XXS-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-28-XXS-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-28-XXS-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,80600 € | 28,06 € |
| 25 | 2,65320 € | 66,33 € |
| 50 | 2,54360 € | 127,18 € |
| 100 | 2,43840 € | 243,84 € |
| 250 | 2,30620 € | 576,55 € |
| 500 | 2,21102 € | 1.105,51 € |
| 1.000 | 2,11984 € | 2.119,84 € |
| 2.500 | 2,00520 € | 5.013,00 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

