
SIT8918BE-28-33E-4.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-28-33E-4.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-28-33E-4.000000 |
Description | MEMS OSC XO 4.0000MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8918BE-28-33E-4.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 4.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,62000 € | 9,62 € |
| 10 | 8,36500 € | 83,65 € |
| 25 | 7,91040 € | 197,76 € |
| 50 | 7,58400 € | 379,20 € |
| 100 | 7,27120 € | 727,12 € |
| 250 | 6,87792 € | 1.719,48 € |
| 500 | 6,59500 € | 3.297,50 € |
| 1.000 | 6,32407 € | 6.324,07 € |
| Unit Price without VAT: | 9,62000 € |
|---|---|
| Unit Price with VAT: | 11,44780 € |

