
SIT8918BE-28-18E-72.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8918BE-28-18E-72.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-28-18E-72.000000 |
Description | MEMS OSC XO 72.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 72 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 72 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,26000 € | 3,26 € |
10 | 2,83200 € | 28,32 € |
25 | 2,67800 € | 66,95 € |
50 | 2,56720 € | 128,36 € |
100 | 2,46110 € | 246,11 € |
250 | 2,32764 € | 581,91 € |
500 | 2,23156 € | 1.115,78 € |
1.000 | 2,13954 € | 2.139,54 € |
2.500 | 2,02384 € | 5.059,60 € |
Unit Price without VAT: | 3,26000 € |
---|---|
Unit Price with VAT: | 3,87940 € |