
SIT8918BE-23-XXN-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-23-XXN-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-23-XXN-16.000000 |
Description | MEMS OSC XO 16.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,58100 € | 25,81 € |
| 25 | 2,44080 € | 61,02 € |
| 50 | 2,34000 € | 117,00 € |
| 100 | 2,24310 € | 224,31 € |
| 250 | 2,12140 € | 530,35 € |
| 500 | 2,03384 € | 1.016,92 € |
| 1.000 | 1,94993 € | 1.949,93 € |
| 2.500 | 1,84444 € | 4.611,10 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

