
SIT8918BE-23-33S-1.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-23-33S-1.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-23-33S-1.000000 |
Description | MEMS OSC XO 1.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,61400 € | 26,14 € |
| 25 | 2,47160 € | 61,79 € |
| 50 | 2,36940 € | 118,47 € |
| 100 | 2,27140 € | 227,14 € |
| 250 | 2,14812 € | 537,03 € |
| 500 | 2,05946 € | 1.029,73 € |
| 1.000 | 1,97448 € | 1.974,48 € |
| 2.500 | 1,86766 € | 4.669,15 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

