
SIT8918BE-23-33N-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-23-33N-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-23-33N-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,48200 € | 24,82 € |
| 25 | 2,34720 € | 58,68 € |
| 50 | 2,24980 € | 112,49 € |
| 100 | 2,15690 € | 215,69 € |
| 250 | 2,03984 € | 509,96 € |
| 500 | 1,95560 € | 977,80 € |
| 1.000 | 1,87495 € | 1.874,95 € |
| 2.500 | 1,77350 € | 4.433,75 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

