
SIT8918BE-23-33E-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-23-33E-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-23-33E-10.000000 |
Description | MEMS OSC XO 10.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8918BE-23-33E-10.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,51300 € | 25,13 € |
| 25 | 2,37680 € | 59,42 € |
| 50 | 2,27820 € | 113,91 € |
| 100 | 2,18400 € | 218,40 € |
| 250 | 2,06552 € | 516,38 € |
| 500 | 1,98022 € | 990,11 € |
| 1.000 | 1,89855 € | 1.898,55 € |
| 2.500 | 1,79583 € | 4.489,57 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

