
SIT8918BE-22-33E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-22-33E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-22-33E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8918BE-22-33E-24.000000 Models |
Category | Output LVCMOS, LVTTL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Strip | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| 10 | 8,67200 € | 86,72 € |
| 25 | 8,20080 € | 205,02 € |
| 50 | 7,86240 € | 393,12 € |
| 100 | 7,53810 € | 753,81 € |
| 250 | 7,13044 € | 1.782,61 € |
| 500 | 6,83720 € | 3.418,60 € |
| 1.000 | 6,55638 € | 6.556,38 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 11,87620 € |

