
SIT8918BE-22-18E-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-22-18E-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-22-18E-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8918BE-22-18E-40.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,92000 € | 29,20 € |
| 25 | 2,76200 € | 69,05 € |
| 50 | 2,64740 € | 132,37 € |
| 100 | 2,53810 € | 253,81 € |
| 250 | 2,40040 € | 600,10 € |
| 500 | 2,30134 € | 1.150,67 € |
| 1.000 | 2,20645 € | 2.206,45 € |
| 2.500 | 2,08715 € | 5.217,88 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

